Eaton 199319 DILA Auxiliary switch module 4 A 2 makers 2 breakers

MPN
199319
Brand
Eaton
EAN-13
4015081974030
Order Code
02-5985
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton DILA-XHI22-PI is an auxiliary switch module designed for use with electrical contactors. It features two makers and two breakers, with a current rating of 4 A. This module is typically used in electrical circuits to provide additional switching functions in industrial applications.
Type Auxiliary switch module
Colour Multicolour
Connection Push-in connector
Current load 4A
Misc Attribute DILA-XHI22-PI
Switching voltage (max.) 400V AC

Reviews

Be the first to submit a review

Trustpilot