Eaton 199318 DILA-XHI31-PI auxiliary switch module 4 A 3 makers 1 breaker

MPN
199318
Brand
Eaton
EAN-13
4015081974023
Order Code
02-5984
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton DILA-XHI31-PI is an auxiliary switch module designed for electrical contactors, featuring 3 makers and 1 breaker with a 4 A capacity. Manufactured by Eaton, this module is ideal for controlling and indicating functions in contactor systems. Common applications include automation systems and industrial machinery control panels.
Type Auxiliary switch module
Colour Multicolour
Connection Push-in connector
Current load 4A
Misc Attribute DILA-XHI31-PI
Switching voltage (max.) 400V AC

Reviews

Be the first to submit a review

Trustpilot