Eaton 199313 dilm auxiliary switch module 4 A 2 makers reliable feedback

MPN
199313
Brand
Eaton
EAN-13
4015081973972
Order Code
02-5981
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Eaton manufactures the DILA-XHI20-PI auxiliary switch module with a capacity of 4 A. This electrical contactor is designed to extend the functionality of contactors. It is typically used in control circuits for signalling and command applications.
Type Auxiliary switch module
Connection Push-in connector
Contact Type 2 makers
Current load 4A
Misc Attribute DILA-XHI20-PI
Switching voltage (max.) 400V AC

Reviews

Be the first to submit a review

Trustpilot