Eaton 183283 M30C-FL-G indicator light green 1pc

Image Representative of Range

Eaton 183283 M30C-FL-G indicator light green 1pc

MPN
183283
Brand
Eaton
EAN-13
4015081782246
Order Code
02-5828
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Eaton manufactures the M30C-FL-G indicator light, featuring a green light for clear visual signalling. This indicator light is suitable for use in control panels and machinery for status indication. It is typically utilized in industrial and commercial settings to enhance safety and operational efficiency.
Type Indicator light
Lamp/Lens Colour Green
Colour front ring Chrome
Colour lens Green
Connection Screws
Construction type lens Round
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) 4X, 13
Dimensions (L x W x H) 31.12 x 36 x 46 mm
Front panel max. 36mm
Height 46mm
Height opening 30mm
IP Rating IP66, IP67, IP69
Length 31.12mm
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M30C-FL-G
Panel Cutout Size 30mm
Recess Diameter 30mm
Suitable for number of built-in signal lights 1
Type of lens Flat
Width 36mm
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot