Eaton 183026 Circuit breaker 160 A 690 V AC 1pc

Image Representative of Range

Eaton 183026 Circuit breaker 160 A 690 V AC 1pc

MPN
183026
Brand
Eaton
EAN-13
4015081779536
Order Code
02-5826
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Eaton manufactures the 183026 circuit breaker with a 160 A rating and 690 V AC capacity. This circuit breaker is designed for use in electrical systems to protect against overloads and short circuits. It is commonly applied in industrial and commercial settings to ensure electrical safety and equipment protection.
Type Circuit breaker
Voltage Rating - AC 690V AC
Cable Entry Other
Conditioned rated short-circuit current Iq 120kA
Current Ratng 160A
Degree of protection (IP), front side Other
Equipped with connectors FALSE
Max. rated operation voltage Ue AC 690V
Motor drive integrated FALSE
Motor drive optional FALSE
Number of pins 3
Number of Poles 3
Position control element Front side
Rated operation power at AC-23, 400 V 0kW
Rated permanent current Iu 160A
Rated short-time withstand current lcw 7kA
Suitable for busbar mounting FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for fuses NH00
Type of control element Cover grip
Type of electrical connection of main circuit Frame clamp
Version as emergency stop installation FALSE
Version as main switch FALSE
Version as safety switch FALSE
Voltage Rating 690V AC
Weight 0
With error protection FALSE

Reviews

Be the first to submit a review

Trustpilot