Eaton 182926 M30C Pushbutton round chrome-plated red 1pc

Image Representative of Range

Eaton 182926 M30C Pushbutton round chrome-plated red 1pc

MPN
182926
Brand
Eaton
EAN-13
4015081778539
Order Code
02-5818
Country of Origin
Germany
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.98 £21.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton 182926 Pushbutton is a chrome-plated, round switch designed for intuitive operation. Featuring a striking red button, it is ideal for control panels and industrial environments. This durable pushbutton is suited for machinery and equipment operation.
Switch Function momentary
Type Pushbutton
IP Rating IP67/IP69K
Button Ø 35.39mm
Colour Red
Colour button Red
Colour front ring Titanium
Connection Screws
Construction type lens Round
Degree of protection (NEMA), front side 4X, 13
Dim (L x W x H) 28.95 x 36 x 46 mm
Factory colour Red
Front panel thickness 5.5mm
Height 46mm
Height opening 0mm
Hole Diameter 30.5mm
Labelled FALSE
Length 28.95mm
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M30C-FDL-R
Number of command positions 1
Spring-return TRUE
Suitable for lighting TRUE
Switching function latching FALSE
Type of button Flat
Width 36mm
Width opening 0mm
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot