Eaton 182925 M30C Pushbutton round chrome-plated white 1pc

Image Representative of Range

Eaton 182925 M30C Pushbutton round chrome-plated white 1pc

MPN
182925
Brand
Eaton
EAN-13
4015081778522
Order Code
02-5817
Country of Origin
Germany
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.98 £21.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Eaton's 182925 pushbutton features a chrome-plated round design with a white finish. It is suitable for various industrial settings where durable and reliable switch operation is required. The high-quality construction ensures it performs effectively in control panels and machinery interfaces.
Switch Function momentary
Type Pushbutton
IP Rating IP67/IP69K
Button Ø 35.39mm
Colour White
Colour button White
Colour front ring Titanium
Connection Screws
Construction type lens Round
Degree of protection (NEMA), front side 4X, 13
Dim (L x W x H) 28.95 x 36 x 46 mm
Factory colour White
Front panel thickness 5.5mm
Height 46mm
Height opening 0mm
Hole Diameter 30.5mm
Labelled FALSE
Length 28.95mm
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M30C-FDL-W
Number of command positions 1
Spring-return TRUE
Suitable for lighting TRUE
Switching function latching FALSE
Type of button Flat
Width 36mm
Width opening 0mm
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot