Eaton 182919 Pushbutton M30C-FD-G round chrome-plated green

Image Representative of Range

Eaton 182919 Pushbutton M30C-FD-G round chrome-plated green

Order Code:

02-5816

Brand: Eaton MPN: 182919 EAN-13: 2050005004075
Qty Unit Price (Ex VAT)
1+ £13.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Eaton 182919 pushbutton is a chrome-plated, round switch designed for durability and style. It features a green actuator for clear visual signalling in control panels or machinery. Suitable for industrial applications, it ensures reliable operation in demanding environments.
Switch Function momentary
Type Pushbutton
Button Ø 35.39mm
Connection Screws
Dim (L x W x H) 28.95 x 36 x 46 mm
Factory colour Green
Front panel thickness 5.5mm
Height 46mm
Length 28.95mm
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute M30C-FD-G
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot