Eaton 174196 IKA distribution board 8 partitions 1 row IP65 wall-mount

MPN
174196
Brand
Eaton
EAN-13
4015081706587
Order Code
02-5789
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton 174196 distribution board is a surface-mounted switchboard cabinet designed with eight partitions and one row. This fuse box is ideal for managing electrical distribution in residential or commercial settings. Its robust design ensures reliable functionality for various electrical installations.
Type Distribution board
Material Plastic
Enclosure Length 115mm
Enclosure Width 238mm
Enclosure Height 231mm
Ingress Protection Rating IP65
Colour Grey
Built-in depth 70mm
Built-in height 0mm
Built-in width 0mm
Cover model With notch
Depth 115mm
Dimensions (W x H x D) 238 x 231 x 115 mm
DIN-rail TRUE
Earthing terminal block FALSE
Inner depth 60mm
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
Neutral terminal block FALSE
Number of partitions 8
Number of Rows 1
Protection IP65
Protection class 2
RAL-number 7035
Signal passing door FALSE
Transparent cover/door TRUE
Type of closure Other
Type of covering Door
UV resistant FALSE
Width in number of modular spacings 8
With lock FALSE
With mounting plate FALSE
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot