Eaton 171286 SL7 Sounder 230V 100dB Adjustable Volume Non-stop Signal

Image Representative of Range

Eaton 171286 SL7 Sounder 230V 100dB Adjustable Volume Non-stop Signal

MPN
171286
Brand
Eaton
EAN-13
4015081678310
Order Code
11-7139
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £96.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Eaton Sounder 171286 SL7-AP230-E is a high-volume acoustic signal device operating at 230 volts and reaching up to 100 dB. Manufactured by Eaton, it is designed for continuous sound output, ensuring reliable alerting in various environments. Typically, it is used in industrial and commercial settings for emergency notifications and alarm systems.
Type Sounder
IP Rating IP66
Misc Attribute SL7-AP230-E
Noise emission (max.) 100dB
Operating Voltage 230V
Series SL7
Signal type Non-stop acoustic signal

Reviews

Be the first to submit a review

Trustpilot