Eaton 170957 RCBO 4-pin 16 A 0.3 A 415 V AC circuit breaker switch

MPN
170957
Brand
Eaton
EAN-13
4015081674992
Order Code
02-5774
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £248.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton manufactures the 170957 RCBO, a 4-pin device with a 16 A current rating and 0.3 A residual current. It is designed for use in electrical distribution systems with a 415 V AC voltage, providing both overcurrent and earth fault protection. This RCBO is typically used in residential and commercial buildings to enhance electrical safety.
Type RCBO
Current Rating 16A
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics C
Ambient temperature during operating -25-40°C
Anti-nuisance tripping version FALSE
Built-in depth 75.5mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 0.3A
Degree of protection (IP) IP20
Depth 75.5mm
Differential current rating 0.3A
Disconnection characteristic Undelayed
Flush-mounted installation FALSE
Frequency 50 Hz
Leakage current type A
Misc Attribute 3-pin + N
Number of pins 4
Number of poles (total) 4
Number of protected poles 4
Overvoltage category 3
Pollution degree 2
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity according to EN 61009 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 0kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6kA
Surge current capacity 0.25kA
Switch-off Capacity 6kA
Voltage Rating 415V
Voltage type AC
Width in number of modular spacings 4
With interlocking device FALSE

Reviews

Be the first to submit a review

Trustpilot