Eaton 150644 PV Contact Breaker Kill Switch IP66-IP69 Remote Trigger

Image Representative of Range

Eaton 150644 PV Contact Breaker Kill Switch IP66-IP69 Remote Trigger

MPN
150644
Brand
Eaton
EAN-13
4015081469567
Order Code
11-7129
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £93.13 £91.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton M22-SOL-PVT45PMPI11Q is a reliable emergency power off switch with IP66, IP67, and IP69 ratings for maximum protection. It features a kill switch coupled with a protective sleeve, making it ideal for safe disengagement in critical situations. This switch is commonly used in industrial settings where rapid power cutoff is essential for safety.
Type PV contact breaker
IP Rating IP67/IP69K
Colour button Red
Colour front ring Other
Degree of protection (NEMA) 4X
Dimensions (L x W) 80 mm x 72 mm
Factory colour Red
Height opening 0mm
Hole Diameter 22.5mm
Length 80mm
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-SOL-PVT45PMPI11Q
Nominal Voltage 0-0V
Number of Poles 1
Number of Switch Positions 2
Recess Diameter 22.5mm
Spring-return FALSE
Suitable for lighting FALSE
Switch/button features + protective sleeve
Switching function latching FALSE
Type of control element Turn button
Type of electric connection Screw connection
Unlocking mechanism Pull
Width 72mm
Width opening 0mm
With front ring FALSE
With light source FALSE

Reviews

Be the first to submit a review

Trustpilot