Eaton 121734 PKE32 Overload relay 690V 1pc

Image Representative of Range

Eaton 121734 PKE32 Overload relay 690V 1pc

MPN
121734
Brand
Eaton
EAN-13
4015081195442
Order Code
02-5722
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £256.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Eaton manufactures the PKE32/XTU-32 overload relay, designed for use with 690 V systems. This safety device helps protect electrical circuits from overload by interrupting excessive current flow. Typical applications include industrial machinery and equipment that require reliable circuit protection.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 7.5kW
Rated operation power at AC-3, 400 V 15kW
IP Rating IP20
Adjustment range undelayed short-circuit release 496-496A
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 101mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 102.5 x 45 x 102.5 mm
Height 102.5mm
Length 102.5mm
Misc Attribute PKE32/XTU-32
Overload release current setting 32-32A
Phase failure sensitive FALSE
Power loss 11.4W
Rated operating voltage 690-690V
Rated permanent current Iu 32A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Electronic
Switching Voltage 690V
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 0.44
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot