Eaton 121610 C22 Kill Switch IP66/IP67/IP69 1 Breaker 1 Maker

Image Representative of Range

Eaton 121610 C22 Kill Switch IP66/IP67/IP69 1 Breaker 1 Maker

MPN
121610
Brand
Eaton
EAN-13
4015081194285
Order Code
11-7120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £36.82 £36.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the C22-PVT45P-K11 kill switch, designed for emergency power-off applications. It features high protection ratings of IP66, IP67, and IP69, making it ideal for harsh environments. This robust switch ensures quick and safe power disconnection, enhancing safety in industrial settings.
Type Kill switch
IP Rating IP66, IP67, IP69
Connection Screws
Contact Configuration 1 maker
Durability X 106> 0.05 Switching operations
Factory colour Red, yellow
Functions Mechanical lock
Lighting Type None
Misc Attribute C22-PVT45P-K11
Recess Diameter 22.5mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot