Eaton 111762 M22 Key Metal Switch 1pc Robust and secure design

Image Representative of Range

Eaton 111762 M22 Key Metal Switch 1pc Robust and secure design

MPN
111762
Brand
Eaton
EAN-13
4015081113125
Order Code
02-5665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.93
10+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eaton manufactures the M22-ES-MS11 Key, characterised by its durable metal construction. This part is typically used in industrial settings for control and automation tasks. It is suited for secure operations that require a reliable, single-piece key solution.
Type Key
Contact Configuration N/A
Number of Positions 2
Switch Function N/A
Current Rating N/A
Key removable Positions N/A
Accessory FALSE
Colour Metal

Reviews

Be the first to submit a review

Trustpilot