Eaton 110935 M22 Pushbutton PVC Front ring Red Button 1pc

Image Representative of Range

Eaton 110935 M22 Pushbutton PVC Front ring Red Button 1pc

MPN
110935
Brand
Eaton
EAN-13
4015081104642
Order Code
02-5639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £20.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eaton 110935 pushbutton features a durable PVC front ring and is designed for reliable operation. It is suitable for industrial control panels and machinery applications. This robust switch is part of the M22 series, providing effective control in numerous settings.
Switch Function momentary
Type Pushbutton
IP Rating IP67
Colour button Red
Colour front ring Titanium
Construction type lens Round
Degree of protection (NEMA), front side 4X
Height opening 0mm
Hole Diameter 22mm
Labelled FALSE
Material front ring Plastic
Misc Attribute M22-D-R-K10-BVP
Number of command positions 1
Recess Diameter 22mm
Spring-return TRUE
Suitable for lighting FALSE
Switch/button features Front ring (PVC)
Switching function latching FALSE
Type of button Flat
Width opening 0mm
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot