Eaton 110932 M22 Illuminated push button Front ring PVC 1pc

Image Representative of Range

Eaton 110932 M22 Illuminated push button Front ring PVC 1pc

MPN
110932
Brand
Eaton
EAN-13
4015081104611
Order Code
02-5636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £41.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Eaton 110932 is an illuminated push button with a PVC front ring designed for easy visibility and operation. Typically used in industrial control panels, this switch allows for a clear and reliable means of input. Its robust design ensures longevity and dependable performance in demanding environments.
Switch Function momentary
Type Illuminated push button
IP Rating IP67
Colour button Red
Colour front ring Titanium
Construction type lens Round
Degree of protection (NEMA), front side 4X
Height opening 0mm
Hole Diameter 22mm
Labelled FALSE
Material front ring Plastic
Misc Attribute M22-DL-R-K10LED-BVP
Number of command positions 1
Recess Diameter 22mm
Spring-return TRUE
Suitable for lighting TRUE
Switch/button features Front ring (PVC)
Switching function latching FALSE
Type of button Flat
Width opening 0mm
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot