Eaton 110931 M22 Illuminated push button white LED PVC front ring

Image Representative of Range

Eaton 110931 M22 Illuminated push button white LED PVC front ring

MPN
110931
Brand
Eaton
EAN-13
4015081104604
Order Code
02-5635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £41.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Eaton 110931 is an illuminated push button switch featuring a PVC front ring. This device is commonly used in control panels and machinery for easy user interaction. It offers reliable operation with its LED indicator for clear visibility.
Switch Function momentary
Type Illuminated push button
IP Rating IP67
Colour button White
Colour front ring Titanium
Construction type lens Round
Degree of protection (NEMA), front side 4X
Height opening 0mm
Hole Diameter 22mm
Labelled FALSE
Material front ring Plastic
Misc Attribute M22-DL-W-K10LED-BVP
Number of command positions 1
Recess Diameter 22mm
Spring-return TRUE
Suitable for lighting TRUE
Switch/button features Front ring (PVC)
Switching function latching FALSE
Type of button Flat
Width opening 0mm
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot