Eaton 110160 BC-A distribution board surface-mount 52 partitions

MPN
110160
Brand
Eaton
EAN-13
4015081097203
Order Code
02-5620
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £160.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/12/2026

The Eaton distribution board, model 110160, features 52 partitions across 4 rows and is designed for surface-mount installation. This switchboard cabinet is suitable for managing electrical circuits in residential or commercial properties. Its robust construction makes it an ideal choice for housing and protecting circuit breakers and related components.
Type Distribution board
Material Plastic
Enclosure Length 125mm
Enclosure Height 600mm
Ingress Protection Rating IP40
Colour White
Built-in depth 46mm
Built-in height 0mm
Built-in width 234mm
Cover model With notch
Dimensions (W x H x D) 250 x 600 x 125 mm
DIN-rail TRUE
Earthing terminal block FALSE
EMC-version FALSE
Extension possible FALSE
Inner depth 72mm
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
Neutral terminal block FALSE
Number of partitions 52
Number of Rows 4
RAL-number 9010
Signal passing door FALSE
Transparent cover/door FALSE
Type of closure Other
Type of covering Door
UV resistant FALSE
Width in number of modular spacings 13
With lock FALSE
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot