Eaton 110159 BC-A small surface-mounted distributor 4-row IP40

MPN
110159
Brand
Eaton
EAN-13
4015081097197
Order Code
02-5619
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £125.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Eaton manufactures the BC-A-3/39-TW-G, a distribution board designed for surface-mounting with 39 partitions and 3 rows. Its main features include robust construction suitable for residential or commercial electrical distribution. This product is commonly used as a fuse box or switchboard cabinet to organise and protect electrical circuits.
Type Distribution board
Material Plastic
Enclosure Length 125mm
Enclosure Height 475mm
Ingress Protection Rating IP40
Colour White
Built-in depth 46mm
Built-in height 0mm
Built-in width 234mm
Cover model With notch
Dimensions (W x H x D) 250 x 475 x 125 mm
DIN-rail TRUE
Earthing terminal block FALSE
EMC-version FALSE
Extension possible FALSE
Inner depth 72mm
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
Neutral terminal block FALSE
Number of partitions 39
Number of Rows 3
RAL-number 9010
Signal passing door FALSE
Transparent cover/door FALSE
Type of closure Other
Type of covering Door
UV resistant FALSE
Width in number of modular spacings 13
With lock FALSE
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot