Eaton 110158 BC-A distributor board 26 partitions surface-mount

Image Representative of Range

Eaton 110158 BC-A distributor board 26 partitions surface-mount

MPN
110158
Brand
Eaton
EAN-13
4015081097180
Order Code
02-5618
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £96.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton 110158 distribution board is a surface-mount switchboard cabinet designed with 26 partitions and arranged in 2 rows. It is suitable for housing electrical components, offering organised distribution of electrical circuits in residential or commercial settings. This durable and efficient fuse box is ideal for managing and safeguarding electrical systems.
Type Distribution board
Material Plastic
Ingress Protection Rating IP40
Colour White
Built-in depth 46mm
Built-in height 0mm
Built-in width 234mm
Cover model With notch
Dimensions (W x H x D) 250 x 350 x 125 mm
DIN-rail TRUE
Earthing terminal block FALSE
EMC-version FALSE
Extension possible FALSE
Inner depth 72mm
Misc Attribute 2-rows
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
Neutral terminal block FALSE
Number of partitions 26
Number of Rows 2
RAL-number 9010
Signal passing door FALSE
Transparent cover/door FALSE
Type of closure Other
Type of covering Door
UV resistant FALSE
Width in number of modular spacings 13
With lock FALSE
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot