Eaton 107245 NZM1-XRAV Circuit breaker accessories 1pc durable

Image Representative of Range

Eaton 107245 NZM1-XRAV Circuit breaker accessories 1pc durable

MPN
107245
Brand
Eaton
EAN-13
4015081070084
Order Code
02-5601
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £195.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton NZM1-XRAV is a circuit breaker accessory designed to enhance electrical systems with reliable performance. Manufactured by Eaton, this auxiliary contactor is ideal for augmenting the functionality of primary circuit breakers. It is typically used in industrial applications to ensure robust electrical contact management and switching.
Type Circuit breaker accessories
Colour Black
Degree of protection (NEMA) 4X, 12
Misc Attribute NZM1-XRAV
Number of pins 3-pin
Padlock locking TRUE
Suitable for emergency stop FALSE
Suitable for power circuit breaker TRUE
Suitable for switch disconnector TRUE
With extension shaft FALSE
With key lock FALSE
With restart blockage FALSE

Reviews

Be the first to submit a review

Trustpilot