Eaton 106729 LS-S02 limit switch 400V 6A Tappet IP66/IP67

Image Representative of Range

Eaton 106729 LS-S02 limit switch 400V 6A Tappet IP66/IP67

Order Code:

02-5570

Brand: Eaton MPN: 106729 EAN-13: 4015081064960
Qty Unit Price (Inc VAT)
1+ £31.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Eaton 106729 LS-S02 is a robust limit switch rated for 400 V and 6 A with a tappet actuator. It offers high ingress protection of IP66 and IP67, making it suitable for harsh environments. Typical applications include industrial machinery and equipment where precise position monitoring is needed.
Type Limit switch
Alignment of the control element Roller cam straight
Ambient temperature during operating -25-70°C
Coating housing Other
Connection Screws
Construction type housing Cuboid
Contact Type 2 breakers
Degree of protection (IP) IP66/IP67
Degree of protection (NEMA) Other
Depth 33.5mm
Diameter sensor 0mm
Dim (L x W x H) 33.5 x 31 x 61 mm
Durability >8 x 10 6 cycles
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening TRUE
Height 61mm
Height of sensor 61mm
Housing Material Plastic
Length 33.5mm
Length of sensor 33.5mm
Material Plastic
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute LS-S02
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Number of safety auxiliary contacts 2
Operation type Tappet
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V 6A
Rated operation current Ie at AC-15, 230 V 6A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.8A
Rated operation current Ie at DC-13, 230 V 0.3A
Rated operation current Ie at DC-13, 24 V 3A
Suitable for safety functions TRUE
Switching current (max.) 6A
Switching function Slow-action switch
Switching function latching FALSE
Switching Voltage 400V
Type of control element Plunger
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 31mm
Width sensor 31mm
With status indication FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot