Eaton Control Stations & Switch Limit switch 609792

Eaton Brand: Eaton
The listed items are Eaton limit switches designed for operation at 400V and 6A, featuring various actuators and protection ratings of IP66/IP67.
Description Image Product Buy Pricing (Ex VAT) Alignment of the control element Connection Colour Contact Type Forced opening Misc Attribute Number of contacts as normally closed contact Number of contacts as normally open contact Number of safety auxiliary contacts Operation type Suitable for safety functions Type of control element Type Ambient temperature during operating Coating housing Construction type housing Degree of protection (IP) Degree of protection (NEMA) Depth Diameter sensor
Eaton 106729 LS-S02 limit switch 400V 6A Tappet IP66/IP67
Eaton 106729 LS-S02 limit switch 400V 6A Tappet IP66/IP67
Standard range
Order code: 02-5570
MPN: 106729

Despatched within 4 working days - 9 in stock
1+ £27.08
Price per unit Ex VAT
Roller cam straight Screws 2 breakers TRUE LS-S02 2 0 2 Tappet TRUE Plunger Limit switch -25-70°C Other Cuboid IP66/IP67 Other 33.5mm 0mm
Eaton 106781 LS-S02/L limit switch 400V 6A lever IP66/IP67 1pc
Eaton 106781 LS-S02/L limit switch 400V 6A lever IP66/IP67 1pc
Standard range
Order code: 02-5571
MPN: 106781

Despatched within 4 working days - 20 in stock
1+ £34.21
Price per unit Ex VAT
Other Pull spring 2 breakers TRUE LS-S02/L 2 0 2 Lever TRUE Roller lever Limit switch -25-70°C Other Cuboid IP66/IP67 Other 33.5mm 0mm
Eaton 106810 LS-S20A limit switch 400V 6A Tappet IP66/IP67
Eaton 106810 LS-S20A limit switch 400V 6A Tappet IP66/IP67
Extended range
Order code: 02-5590
MPN: 106810

Available to back orderBack order, lead time 14 days
1+ £27.08
Price per unit Ex VAT
Roller cam straight Screws White 2 makers FALSE LS-S20A 0 2 0 Tappet FALSE Plunger Limit switch -25-70°C Other Cuboid IP66/IP67 Other 33.5mm 0mm

Trustpilot