Eaton 104903 Safety cap Plastic Yellow 1pc for rail connection protection

Order Code:

02-5556

Brand: Eaton MPN: 104903 EAN-13: 4015081047130
Qty Unit Price (Ex VAT)
3+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
27 in stock, despatched in 4 working days

Eaton's 104903 safety cap is a durable plastic component coloured yellow. It provides essential protection for electrical connections against dust and accidental contact. This safety cap is ideal for use in industrial environments and electrical installations.
Type Safety cap
Colour Yellow
Depth 24mm
Dim (L x W) 85 mm x 12 mm
Factory colour Yellow
Length 85mm
Material Plastic
Misc Attribute Long-cover
Model Lengthwise cover
Suitable For Other
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot