Eaton 102256 FAZ-C40/3-NA circuit breaker 40A 415V AC 1pc

Image Representative of Range

Eaton 102256 FAZ-C40/3-NA circuit breaker 40A 415V AC 1pc

MPN
102256
Brand
Eaton
EAN-13
4015081021321
Order Code
02-5553
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £237.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton 102256 FAZ-C40/3-NA circuit breaker handles up to 40 A at 415 V AC. It is designed to provide protective circuit breaking in electrical systems. Typically used in industrial and commercial applications, it ensures safety and operational reliability.
Type Circuit breaker
Current Rating 40A
Voltage Rating - AC 415V AC
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -25-75°C
Built-in depth 70.5mm
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 40A
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Pollution degree 2
Power loss 10.2W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 0kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 0kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Switch-off Capacity 15kA
Voltage Rating 415V
Voltage type AC
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot