Eaton 101672 DILM12-XSPD Contactor diode with integrated diode

Image Representative of Range

Eaton 101672 DILM12-XSPD Contactor diode with integrated diode

MPN
101672
Brand
Eaton
EAN-13
4015081015641
Order Code
02-5550
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Eaton DILM12-XSPD Contactor Diode is an electrical component used to protect contactors in circuits by diverting surge voltage. It is commonly applied in industrial automation systems where controlling electromagnetic interference is critical. This diode enhances the performance and lifespan of contactors by providing reliable surge suppression.
Type Contactor diode
Voltage Rating - DC 12-250V
Control voltage (max.) 250V DC
Control voltage (min.) 12V DC
Control voltage range 12 - 250 V DC
Function Diode
Misc Attribute DILM12-XSPD
Operating voltage AC 50 Hz 0-0V
Operating voltage AC 60 Hz 0-0V
Voltage Rating AC
Weight 0
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot