Eaton 101457 Busbar adapter 63A 1pc

Image Representative of Range

Eaton 101457 Busbar adapter 63A 1pc

MPN
101457
Brand
Eaton
EAN-13
4015081013777
Order Code
02-5549
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Eaton manufactures the 101457 Busbar adapter, rated at 63 A, suitable for distributing electrical power efficiently. This component is designed for secure and reliable connections in electrical panels. Typical applications include use in industrial and commercial electrical systems for streamlined power management.
Type Busbar adapter
Current Rating 63A
Busbar distance 60mm
Current Ratng 63A
Max. busbar thickness 10mm
Min. busbar thickness 5mm
Mounting rail armament 1 mounting rail
Rail width 35mm
Rated current In 63A
Type of electric connection Round conductor
Width 54mm
Width of the adaptor 55mm

Reviews

Be the first to submit a review

Trustpilot