Eaton 090471 Q25D-11 Pushbutton Green 1 piece

MPN
090471
Brand
Eaton
EAN-13
4015080904717
Order Code
11-7109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the Q25D-11 pushbutton which features a green actuator. This device, commonly used in alarms and switches, serves as a reliable interface for control panels. Ideal for industrial settings, it ensures efficient operation with its robust design.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Green
Length 25mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25D-11
Print motif I
Recess Diameter 16mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot