Eaton 090421 Q25D-10 Pushbutton Red 1 piece Robust Control Solution

MPN
090421
Brand
Eaton
EAN-13
4015080904212
Order Code
11-7108
Country of Origin
China
View Full Product Range (40)

Discontinued


The Eaton 090421 Q25D-10 Pushbutton is a red switch designed for use in alarm devices. Manufactured by Eaton, this pushbutton is a durable and reliable component utilised in various electrical control panels. It is typically used in settings where a distinct and visible emergency or operational signal is required.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Red
Length 25mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25D-10
Print motif 0
Recess Diameter 16mm
Width 25mm

Trustpilot