Eaton 090312 Q25LH-GN/WB Indicator Light Green 24V AC 1pc

Image Representative of Range

Eaton 090312 Q25LH-GN/WB Indicator Light Green 24V AC 1pc

MPN
090312
Brand
Eaton
EAN-13
4015080903123
Order Code
02-5535
Country of Origin
Hungary
View Full Product Range (7)

Discontinued


Eaton manufactures the Q25LH-GN/WB indicator light featuring a green display and a 24 V AC power requirement. This component is ideal for panel indications and control systems to convey operational status visibly. The indicator light is suited for both industrial and commercial applications requiring up-to-date status indication.
Type Indicator light
Lamp/Lens Colour Green
Voltage 24V AC
Front panel max. 25mm
IP Rating IP65
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25LH-GN/WB
Recess Diameter 16mm

Trustpilot