Eaton 090226 Pushbutton White 1 piece Sturdy Reliable Easy Installation

MPN
090226
Brand
Eaton
EAN-13
4015080902263
Order Code
11-7102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton Q25LT-WS/WB Pushbutton, part number 090226, is a white switch designed for control and signalling purposes. Manufactured by Eaton, this pushbutton is typically used in industrial and commercial panels to manage various electronic devices or systems. Its robust construction ensures reliable performance in initiating or halting processes within machinery or alarm systems.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Bulb Type Light bulb
Colour White
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour White
Length 25mm
Lighting Type Area illumination
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25LT-WS/WB
Print motif None
Recess Diameter 16mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot