Eaton 089202 Q18LT-WS Pushbutton White 1 piece Durable and Reliable

MPN
089202
Brand
Eaton
EAN-13
4015080892021
Order Code
11-7096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Eaton's Q18LT-WS Pushbutton, part number 089202, is a white pushbutton switch. It is suitable for use as an alarm device or switch in various control panels. Typical applications include industrial and commercial environments where a reliable input mechanism is required.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour White
Length 18mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18LT-WS
Print motif None
Recess Diameter 16mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot