Eaton 088913 PKZM0-25-T RCCB 690V 1pc

Image Representative of Range

Eaton 088913 PKZM0-25-T RCCB 690V 1pc

MPN
088913
Brand
Eaton
EAN-13
4015080889137
Order Code
02-5531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £104.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton manufactures the PKZM0-2,5-T, a safety switch that functions as a residual current circuit breaker with a voltage rating of 690 V. This RCCB is designed to provide protection against electrical faults, ensuring safety in both commercial and industrial environments. Its typical applications include safeguarding electrical circuits from overload and short-circuit incidents.
Type RCCB
Voltage Rating - AC 690V AC
Adjustment range short-term delayed short-circuit release 0-0A
Adjustment range undelayed short-circuit release 50-50A
Colour Multicolour
Complete device with protection unit FALSE
Connection Screws
Degree of protection (IP) IP20
Device construction Built-in device fixed built-in technique
DIN rail (top hat rail) mounting optional TRUE
Integrated earth fault protection FALSE
IP Rating IP20
Misc Attribute PKZM0-2,5-T
Motor drive integrated FALSE
Motor drive optional FALSE
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Poles 3
Overload release current setting 1.6-2.5A
Position of connection for main current circuit Other
Power loss 4.71W
Rated permanent current Iu 2.5A
Rated short-circuit breaking capacity Icu at 400 V, 50 Hz 150kA
Suitable for DIN rail (top hat rail) mounting TRUE
Switching Voltage 690V
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Voltage Rating 690-690V
Weight 0.28
With integrated under voltage release FALSE
With switched-off indicator TRUE

Reviews

Be the first to submit a review

Trustpilot