Eaton 088911 PKZM0-1-T RCCB 690 V 1pc robust circuit protection

Image Representative of Range

Eaton 088911 PKZM0-1-T RCCB 690 V 1pc robust circuit protection

MPN
088911
Brand
Eaton
EAN-13
4015080889113
Order Code
02-5530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £100.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 088911 RCCB is a safety switch designed for electrical circuits, operating at a voltage of 690 V. It functions as a residual current circuit breaker, offering protection from electrical faults by detecting leaks. Commonly used in industrial and commercial settings, it ensures electrical safety by reducing the risk of electric shock and fire hazards.
Type RCCB
Voltage Rating - AC 690V AC
Adjustment range short-term delayed short-circuit release 0-0A
Adjustment range undelayed short-circuit release 20-20A
Colour Multicolour
Complete device with protection unit FALSE
Connection Screws
Degree of protection (IP) IP20
Device construction Built-in device fixed built-in technique
DIN rail (top hat rail) mounting optional TRUE
Integrated earth fault protection FALSE
IP Rating IP20
Misc Attribute PKZM0-1-T
Motor drive integrated FALSE
Motor drive optional FALSE
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Poles 3
Overload release current setting 0.63-1A
Position of connection for main current circuit Other
Power loss 4.86W
Rated permanent current Iu 1A
Rated short-circuit breaking capacity Icu at 400 V, 50 Hz 150kA
Suitable for DIN rail (top hat rail) mounting TRUE
Switching Voltage 690V
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Voltage Rating 690-690V
With integrated under voltage release FALSE
With switched-off indicator TRUE

Reviews

Be the first to submit a review

Trustpilot