Eaton 088535 Q18LH-WS/WB indicator light White 24 V AC 1pc

Image Representative of Range

Eaton 088535 Q18LH-WS/WB indicator light White 24 V AC 1pc

MPN
088535
Brand
Eaton
EAN-13
4015080885351
Order Code
02-5527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.91
10+ £13.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Eaton manufactures the Q18LH-WS/WB indicator light, featuring a white light and operating at 24 V AC. This component, catalogued as 088535, serves as a visual signal device for various electrical systems. It is typically used in control panels and industrial equipment to indicate system status.
Type Indicator light
Lamp/Lens Colour White
Voltage 24V AC
Front panel max. 18mm
IP Rating IP65
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18LH-WS/WB
Recess Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot