Eaton 088509 Q18LT-GN/WB Pushbutton Green 1 piece

MPN
088509
Brand
Eaton
EAN-13
4015080885092
Order Code
11-7086
Country of Origin
China
View Full Product Range (40)

Discontinued


The Eaton 088509 Q18LT-GN/WB is a green pushbutton switch with one piece provided by Eaton. It serves as an alarm device or switch, often used in control panels and industrial settings for operational signalling. This product, also known by the codes 04015080885092 and 4015080885092, is related to Moeller's BFMG series.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Bulb Type Light bulb
Colour Green
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Green
Length 18mm
Lighting Type Area illumination
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18LT-GN/WB
Print motif None
Recess Diameter 16mm
Width 18mm

Trustpilot