Eaton 088449 Q18LT-GE/WB Pushbutton Yellow 1 piece Simple Installation

MPN
088449
Brand
Eaton
EAN-13
4015080884491
Order Code
11-7085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Eaton Q18LT-GE/WB pushbutton is a yellow switch designed for control panel applications. Manufactured by Eaton, it features reliable performance suited for industrial environments. Typical uses include serving as an alarm device or control switch in various electrical setups.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Bulb Type Light bulb
Colour Yellow
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Yellow
Length 18mm
Lighting Type Area illumination
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18LT-GE/WB
Print motif None
Recess Diameter 16mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot