Eaton 088001 Q18LF-RT/WB Red Indicator Light 24V AC 1pc

Image Representative of Range

Eaton 088001 Q18LF-RT/WB Red Indicator Light 24V AC 1pc

MPN
088001
Brand
Eaton
EAN-13
4015080880011
Order Code
02-5525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Eaton manufactures the Q18LF-RT/WB indicator light, featuring a red LED and operating at 24 V AC. This component is known for its reliability and is commonly used in control panels and industrial equipment to signal device status. The Eaton 088001 indicator light is suitable for both commercial and industrial applications.
Type Indicator light
Lamp/Lens Colour Red
Voltage 24V AC
Front panel max. 18mm
IP Rating IP65
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18LF-RT/WB
Recess Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot