Eaton 087232 Q25LTR-WS Pushbutton White 1 piece for Control Systems

MPN
087232
Brand
Eaton
EAN-13
4015080872320
Order Code
11-7079
Country of Origin
China
View Full Product Range (40)

Discontinued


The Eaton 087232 Q25LTR-WS Pushbutton is a white switch produced by Eaton, highlighting its durable construction. Typically used in applications as an alarm device or control switch, it is well-suited for various industrial settings. This pushbutton device, also known as a Moeller or BFMG part, is known for its reliability and efficiency.
Switch Function latch
Type Pushbutton
IP Rating IP65
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour White
Length 25mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25LTR-WS
Print motif None
Recess Diameter 16mm
Width 25mm

Trustpilot