Eaton 086808 Q25D-WS Pushbutton White 1 piece(s)

MPN
086808
Brand
Eaton
EAN-13
4015080868088
Order Code
11-7077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton 086808 Q25D-WS Pushbutton is a white switch designed for use in control panels. Manufactured by Eaton, it is part of the Moeller range and is typically used in alarm devices. This pushbutton is suitable for various industrial applications, providing reliable operation.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour White
Length 25mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25D-WS
Print motif None
Recess Diameter 16mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot