Eaton 086450 Q18D-GN Pushbutton Green 1 piece

MPN
086450
Brand
Eaton
EAN-13
4015080864509
Order Code
11-7073
Country of Origin
China
View Full Product Range (40)

Discontinued


Eaton manufactures the Q18D-GN pushbutton, featuring a prominent green colour for easy identification. As an alarm device and switch, it is notably versatile for various control panel applications. Commonly used in industrial settings, this Moeller product ensures reliable performance with a focus on durability.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Green
Length 18mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18D-GN
Print motif None
Recess Diameter 16mm
Width 18mm

Trustpilot