Eaton 086447 Q25LTR-WS/WB Pushbutton White 1 piece(s)

MPN
086447
Brand
Eaton
EAN-13
4015080864479
Order Code
11-7071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton 086447 Q25LTR-WS/WB Pushbutton is a white switch suitable for alarm system applications. Manufactured by Eaton, this pushbutton offers reliable performance in control panels. It serves as an effective interface for signalling, machine starting, or stopping functions.
Switch Function latch
Type Pushbutton
IP Rating IP65
Bulb Type Light bulb
Colour White
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour White
Length 25mm
Lighting Type Area illumination
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25LTR-WS/WB
Print motif None
Recess Diameter 16mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot