Eaton 086413 Q18LTR-GN/WB Pushbutton Green 1 piece(s)

MPN
086413
Brand
Eaton
EAN-13
4015080864134
Order Code
11-7068
Country of Origin
China
View Full Product Range (40)

Discontinued


The Eaton 086413 Q18LTR-GN/WB pushbutton is a green switch designed for reliable control operations. Manufactured by Eaton, the pushbutton is typically used in alarm devices and various industrial control panels. This Moeller BFMG component ensures durability and efficient performance in demanding environments.
Switch Function latch
Type Pushbutton
IP Rating IP65
Bulb Type Light bulb
Colour Green
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Green
Length 18mm
Lighting Type Area illumination
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18LTR-GN/WB
Print motif None
Recess Diameter 16mm
Width 18mm

Trustpilot