Eaton 086412 Pushbutton Red 1 piece Robust design for industrial use

MPN
086412
Brand
Eaton
EAN-13
4015080864127
Order Code
11-7067
Country of Origin
China
View Full Product Range (40)

Discontinued


The Eaton 086412 Q25LTR-RT/WB Pushbutton is a red switch produced by Eaton. This alarm device is used for control panel applications, featuring reliability and safety. It is often found in industrial settings where a durable pushbutton is required.
Switch Function latch
Type Pushbutton
IP Rating IP65
Bulb Type Light bulb
Colour Red
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Red
Length 25mm
Lighting Type Area illumination
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25LTR-RT/WB
Print motif None
Recess Diameter 16mm
Width 25mm

Trustpilot