Eaton 086382 Q18LTR-GE/WB Pushbutton Yellow 1 piece IP66-rated

MPN
086382
Brand
Eaton
EAN-13
4015080863823
Order Code
11-7065
Country of Origin
China

Discontinued


The Eaton 086382 Q18LTR-GE/WB Pushbutton is a yellow switch designed for alarm device applications. Manufactured by Eaton, this component ensures reliable operation in control systems. It is ideal for use in industrial and commercial settings where quick visual identification and activation are necessary.
Switch Function latch
Type Pushbutton
IP Rating IP65
Bulb Type Light bulb
Colour Yellow
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Yellow
Length 18mm
Lighting Type Area illumination
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18LTR-GE/WB
Print motif None
Recess Diameter 16mm
Width 18mm

Trustpilot