Eaton 086332 Q18D-11 Pushbutton Green 1 piece Durable and Reliable

MPN
086332
Brand
Eaton
EAN-13
4015080863328
Order Code
11-7063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Eaton 086332 Q18D-11 Pushbutton is a green pushbutton manufactured by Eaton, featuring a single piece. This alarm device is commonly used in switch control panels. Typical applications include machinery operation and status indication in various industrial environments.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection External contact
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour Green
Length 18mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18D-11
Print motif I
Recess Diameter 16mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot