Eaton 086238 Q25LT-RT Pushbutton Red 1 piece Robust and Reliable

MPN
086238
Brand
Eaton
EAN-13
4015080862383
Order Code
11-7059
Country of Origin
China
View Full Product Range (40)

Discontinued


Eaton manufactures the 086238 Q25LT-RT Pushbutton, a reliable switch component with a red button designed for control applications. As a part of the Moeller series, it is critical in industrial alarm devices and machine operation systems. It is ideal for alert and emergency stop functions.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Red
Length 25mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25LT-RT
Print motif None
Recess Diameter 16mm
Width 25mm

Trustpilot