Eaton 086206 Q25LT-GN Pushbutton Green Round Lighted 1 piece

MPN
086206
Brand
Eaton
EAN-13
4015080862062
Order Code
11-7057
Country of Origin
China
View Full Product Range (40)

Discontinued


The Eaton 086206 Q25LT-GN is a green pushbutton switch, suitable for control panel applications. Manufactured by Eaton, this device offers reliable performance in activating or deactivating circuits. Common uses include serving as an alarm device or interface component in industrial and commercial settings.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Green
Length 25mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25LT-GN
Print motif None
Recess Diameter 16mm
Width 25mm

Trustpilot