Eaton 082881 CL-PKZ0 current limiter 690V AC 63A 3P 1pc

Image Representative of Range

Eaton 082881 CL-PKZ0 current limiter 690V AC 63A 3P 1pc

MPN
082881
Brand
Eaton
EAN-13
4015080828815
Order Code
02-5520
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton's 082881 CL-PKZ0 is a current limiter designed for 690 V AC and 63 A applications. This three-pole device enhances electrical safety by limiting fault currents. It is typically used in industrial and commercial electrical systems for circuit protection.
Type Current limiter
Current Rating 63A
Voltage Rating - AC 690V AC
No. of Poles 3
Conditioned rated short-circuit current Iq 0kA
Connection Screw terminal
Dim (W x H) 45 mm x 90 mm
Height 90mm
Max. apparent power 0VA
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute CL-PKZ0
Mounting method DIN rail
Rated permanent current Iu 63A
Short-circuit current limiter TRUE
Switching current (max.) 63A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot